
High-performance 4:1 iCMOS multiplexer featuring 1.8 Ω maximum on-resistance and a 55MHz bandwidth. Operates with dual supplies from 4.5V to 16.5V, supporting ±15V, ±12V, and ±5V signal ranges. Offers a wide operating temperature range of -40°C to 125°C. Packaged in VQFN for parallel interface applications.
Analog Devices ADG1404YCPZ-REEL7 technical specifications.
| -3db Bandwidth | 55MHz |
| Bandwidth | 55MHz |
| Package/Case | VQFN |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 16.5V |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1404YCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
