
16-channel, differential 8-channel iCMOS multiplexer featuring 9.5 Ω on-resistance and a 60MHz bandwidth. This integrated circuit supports dual supply voltages from ±4.5V to ±16.5V, with a single supply operating range of 5V to 16.5V. Designed for parallel interface, it operates across a temperature range of -40°C to 125°C. The component is RoHS compliant and packaged in LFCSP EP on tape and reel.
Analog Devices ADG1406BCPZ-REEL7 technical specifications.
| -3db Bandwidth | 60MHz |
| Bandwidth | 60MHz |
| Package/Case | LFCSP EP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 280uW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1406BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
