
High-performance 16-channel, 8-channel differential multiplexer IC featuring 9.5 Ω on-resistance and a 60MHz bandwidth. Designed for dual supply operation from ±4.5V to ±16.5V, with a single supply range of 5V to 16.5V. This TSSOP packaged component offers a parallel interface and operates across a wide temperature range of -40°C to 125°C. Ideal for signal routing applications requiring low on-resistance and broad bandwidth.
Analog Devices ADG1406BRUZ technical specifications.
| -3db Bandwidth | 60MHz |
| Bandwidth | 60MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 280uW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 280uA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1406BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
