High-performance 16-channel, 8-channel differential multiplexer IC featuring 9.5 Ω on-resistance and 110MHz bandwidth. Operates with dual supply voltages from ±4.5V to ±16.5V, or single supply from 5V to 16.5V. This TSSOP package component offers a parallel interface and is designed for a wide operating temperature range of -40°C to 125°C.
Analog Devices ADG1407BRUZ technical specifications.
| -3db Bandwidth | 110MHz |
| Bandwidth | 110MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Height | 1.2mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 280uW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 280uA |
| Voltage | 5V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1407BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
