
High-performance 8-channel differential multiplexer with 16 inputs, featuring low on-resistance of 9.5 Ω and a 110MHz -3dB bandwidth. This iCMOS® device supports dual supply voltages up to ±16.5V and single supply operation. Operating across a wide temperature range of -40°C to 125°C, it offers parallel interface and is supplied in a TSSOP package.
Analog Devices ADG1407BRUZ-REEL7 technical specifications.
| -3db Bandwidth | 110MHz |
| Bandwidth | 110MHz |
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 280uW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| On-State Resistance | 21.5R |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1407BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
