
8-channel iCMOS multiplexer featuring 4 Ω on-resistance. Operates with dual supply voltages from ±4.5 V to ±16.5 V, with a nominal positive supply of 5 V and negative supply of -5 V. Designed for military temperature grade applications, functioning from -55°C to 125°C. This 16-terminal component is housed in a R-PDSO-G16 package with dimensions of 4.4 mm width and 5 mm length.
Analog Devices ADG1408SRUZ-EP-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG1408SRUZ-EP-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.