
8-channel, single-pole, single-throw (SPST) iCMOS multiplexer with 4Ω on-resistance and 60MHz bandwidth. Features a parallel interface and operates with dual supply voltages ranging from ±4.5V to ±16.5V, or a single supply from 5V to 16.5V. This integrated circuit offers a maximum power dissipation of 4.9mW and operates across a temperature range of -40°C to 125°C. Packaged in LFCSP EP and supplied on tape and reel, this RoHS compliant component is suitable for various signal routing applications.
Analog Devices ADG1408YCPZ-REEL7 technical specifications.
| -3db Bandwidth | 60MHz |
| Bandwidth | 60MHz |
| Package/Case | LFCSP EP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.9mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.9mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 220uA |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1408YCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
