Four-channel iCMOS multiplexer with 8Ω on-resistance and 115MHz bandwidth. Features dual supply operation from ±4.5V to ±16.5V, or single supply from 5V to 16.5V. This integrated circuit offers 4 channels, 8 inputs, and 2 outputs, with a maximum power dissipation of 4.9mW. Operating temperature range spans -40°C to 125°C, and it is supplied in a TSSOP package on tape and reel.
Analog Devices ADG1409YRUZ-REEL technical specifications.
| -3db Bandwidth | 115MHz |
| Bandwidth | 115MHz |
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.9mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 8R |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.9mW |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1409YRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.