
Quad SPST Switch IC with 1.5 Ω on-resistance and 170MHz bandwidth. Features iCMOS technology, supporting dual supply voltages from ±4.5V to ±16.5V. Operates across a wide temperature range of -40°C to 125°C. Offers a parallel interface and is supplied in a VQFN package on tape and reel. RoHS compliant with a maximum power dissipation of 4.97mW.
Analog Devices ADG1411WBCPZ-REEL technical specifications.
| -3db Bandwidth | 170MHz |
| Bandwidth | 170MHz |
| Package/Case | VQFN |
| Dual Supply Voltage | 15V |
| Insertion Loss | -0.35dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.97mW |
| Max Supply Current | 380uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.97mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1411WBCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
