
Octal SPST analog switch, featuring 8 independent channels. Surface mountable in a 24-pin TSSOP package with gull-wing leads and a 0.65mm pin pitch. Offers a maximum on-resistance range of 25 to 35 Ohms and operates across a temperature range of -40°C to 125°C.
Analog Devices ADG1414BRUZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 7.8 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AD |
| Type | Analog Switch |
| Configuration | Octal SPST |
| Number of Channels per Chip | 8 |
| Switch Architecture | SPST |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 25 to 35Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADG1414BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.