
Octal SPST switch featuring iCMOS technology for high performance. Offers 21.5Ω on-resistance and a 256MHz bandwidth. Operates with dual supply voltages up to ±15V, with a maximum dual supply voltage of 16.5V. Supports single and dual supply types, with a low operating supply current of 1nA. Packaged in TSSOP for surface-mount applications.
Analog Devices ADG1414BRUZ-REEL7 technical specifications.
| -3db Bandwidth | 256MHz |
| Bandwidth | 256MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Insertion Loss | 0.55dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 21.5R |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.8mW |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1414BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
