
Dual SPST analog switch IC featuring a 10-pin LFCSP EP package for surface mounting. This non-lead-frame SMT component offers two independent single-pole, single-throw (SPST) channels. The compact 3mm x 3mm x 0.73mm package has a 0.5mm pin pitch and a seated plane height of 0.75mm. Operating across a wide temperature range of -40°C to 125°C, it provides a maximum on-resistance between 5 and 10 Ohms.
Analog Devices ADG1422BCPZ-REEL7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Type | Analog Switch |
| Configuration | Dual SPST |
| Number of Channels per Chip | 2 |
| Switch Architecture | SPST |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 2 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 5 to 10Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADG1422BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.