
Dual SPST analog switch, surface mountable in a 10-pin MSOP package (3mm x 3mm x 0.85mm). Featuring gull-wing lead shape and 0.5mm pin pitch, this plastic component offers non-inverting polarity with a maximum on-resistance range of 5 to 10 Ohms. Operates across a temperature range of -40°C to 125°C.
Analog Devices ADG1422BRMZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA |
| Type | Analog Switch |
| Configuration | Dual SPST |
| Number of Channels per Chip | 2 |
| Switch Architecture | SPST |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 2 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 5 to 10Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADG1422BRMZ to view detailed technical specifications.
No datasheet is available for this part.