
Triple SPDT iCMOS switch with 4 Ω on-resistance and 200MHz bandwidth. Features ±15V/+12V/±5V dual supply operation, supporting single or dual supply types. Offers 3 circuits with 3 inputs and 6 outputs, suitable for parallel interface applications. Operates across a wide temperature range of -40°C to 125°C with low insertion loss of 0.24dB at 1MHz. Packaged in VQFN for tape and reel deployment.
Analog Devices ADG1433YCPZ-REEL technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | VQFN |
| Dual Supply Voltage | 15V |
| Insertion Loss | 0.24dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.6mW |
| Max Supply Current | 475uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 12V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.6mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1433YCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.