
Triple SPDT iCMOS switch with 4Ω on-resistance and 200MHz bandwidth. Features dual supply operation up to ±15V and a single supply range of 5V to 16.5V. This integrated circuit offers 3 independent circuits, each with 3 inputs and 6 outputs, suitable for parallel interface applications. Operating temperature range is -40°C to 125°C, with low insertion loss of 0.24dB at 1MHz. Packaged in TSSOP with RoHS compliance.
Analog Devices ADG1433YRUZ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 4.7R |
| Dual Supply Voltage | 15V |
| Height | 1.05mm |
| Insertion Loss | 0.24dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.6mW |
| Max Supply Current | 475uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 12V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 6.6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 260uA |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1433YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
