
Quad SPDT iCMOS switch with 4Ω on-resistance and 200MHz bandwidth. Features ±15V/+12V/±5V dual supply operation, supporting a wide operating voltage range from 4.5V to 16.5V. Delivers 0.24dB insertion loss at 1MHz, with a maximum power dissipation of 6.6mW. Packaged in LFCSP EP, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADG1434YCPZ-REEL technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 15V |
| Insertion Loss | 0.24dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.6mW |
| Max Supply Current | 475uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 12V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.6mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1434YCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
