
Quad SPDT iCMOS switch with 4Ω ON resistance, supporting ±15V/+12V/±5V dual supply operation. Features a 200MHz -3dB bandwidth and 0.24dB insertion loss at 1MHz. Operates with dual supply voltages from 4.5V to 16.5V, and single supply from 5V to 16.5V. This RoHS compliant component is housed in an LFCSP EP package and offers 4 channels with 4 circuits, 4 inputs, and 8 outputs.
Analog Devices ADG1434YCPZ-REEL7 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 15V |
| Insertion Loss | 0.24dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.6mW |
| Max Supply Current | 475uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1434YCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
