Quad SPDT iCMOS switch with 8 channels, featuring 8Ω on-state resistance and 200MHz bandwidth. Operates with dual supply voltages from ±4.5V to ±15V, with a maximum dual supply of ±16.5V. Offers 0.24dB insertion loss at 1MHz and a -40°C to 125°C operating temperature range. Packaged in TSSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADG1434YRUZ-REEL technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Insertion Loss | 0.24dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.6mW |
| Max Supply Current | 475uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 8R |
| Operating Supply Current | 260uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.6mW |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1434YRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.