
Dual SPDT switch with 1.5 Ω on resistance, featuring iCMOS technology. Operates with dual supply voltages from ±4.5 V to ±15 V, and single supply from 5 V to 16.5 V. Offers a -3dB bandwidth of 110 MHz and insertion loss of -0.18 dB at 100 kHz. Housed in a VQFN package, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 125°C.
Analog Devices ADG1436YCPZ-REEL7 technical specifications.
| -3db Bandwidth | 110MHz |
| Bandwidth | 110MHz |
| Package/Case | VQFN |
| Dual Supply Voltage | 15V |
| Insertion Loss | -0.18dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30uW |
| Max Supply Current | 285uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 100kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1436YCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
