Analog Devices ADG1517BCPZ-REEL7 technical specifications.
| -3db Bandwidth | 65MHz |
| Bandwidth | 65MHz |
| Package/Case | LFCSP EP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1517BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.