
Analog Devices ADG1604BCPZ-REEL technical specifications.
| -3db Bandwidth | 19MHz |
| Bandwidth | 19MHz |
| Package/Case | VQFN |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.8mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1604BCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
