
Automotive-grade 4:1 multiplexer IC featuring 1Ω typical on-resistance. Operates with supply voltages from ±3.3V to ±8V, including ±5V and +12V. This 14-terminal, DUAL terminal position component is housed in an R-PDSO-G14 package with dimensions of 5mm length and 4.4mm width. It offers a single function with 4 channels and operates across a temperature range of -40°C to 125°C.
Analog Devices ADG1604BRUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3.3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG1604BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.