
High-performance 8-channel differential multiplexer with 4.5 Ω on-resistance. Features a 38MHz -3dB bandwidth and operates with dual supply voltages from ±3.3V to ±5V, with a maximum dual supply of ±8V. Supports single supply operation from 3.3V to 16V. This integrated circuit offers 16 inputs and 2 outputs, with 8 differential channels. Packaged in LFCSP EP and supplied on tape and reel.
Analog Devices ADG1607BCPZ-REEL7 technical specifications.
| -3db Bandwidth | 38MHz |
| Bandwidth | 38MHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.85mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.85mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1607BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
