
8-channel multiplexer featuring 4.5 Ω on-resistance and a 40MHz bandwidth. Operates with dual supply voltages from ±3.3V to ±8V, and single supply voltages from 3.3V to 16V. This integrated circuit offers a parallel interface and is packaged in LFCSP EP. Suitable for applications requiring signal routing with a maximum operating temperature of 125°C.
Analog Devices ADG1608BCPZ-REEL7 technical specifications.
| -3db Bandwidth | 40MHz |
| Bandwidth | 40MHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.6mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1608BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
