
Analog Devices ADG1611BCPZ-REEL technical specifications.
| -3db Bandwidth | 38MHz |
| Bandwidth | 38MHz |
| Package/Case | VQFN |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.8mW |
| Max Supply Current | 480uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.8mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1611BCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
