
Quad SPST switches featuring 1Ω typical on-resistance and a 38MHz bandwidth. These integrated circuits operate with dual supplies from ±3.3V to ±8V or single supplies from +3.3V to +16V. The component offers 4 channels with parallel interface and a TSSOP package, suitable for applications requiring low on-resistance and moderate bandwidth. Maximum power dissipation is 5.8mW, with a maximum supply current of 480µA.
Analog Devices ADG1612BRUZ-REEL technical specifications.
| -3db Bandwidth | 38MHz |
| Bandwidth | 38MHz |
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.8mW |
| Max Supply Current | 480uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 1.1R |
| Operating Supply Current | 320uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.8mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1612BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
