
Triple SPDT analog switch featuring 4.5 Ω on-resistance and a 109 MHz bandwidth. Operates with single or dual supplies from 3.3V to 16V, with a maximum dual supply voltage of 8V. Offers three independent single-pole double-throw (SPDT) circuits, each with parallel interface. Suitable for operation across a wide temperature range of -40°C to 125°C. Packaged in tape and reel for high-volume applications.
Analog Devices ADG1633BCPZ-REEL7 technical specifications.
| -3db Bandwidth | 109MHz |
| Bandwidth | 109MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 600uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1633BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
