
Quad SPDT switch IC featuring 4.5 Ω on-resistance and a 103 MHz bandwidth. Operates with dual supplies from ±3.3 V to ±8 V, or single supplies from +3.3 V to +16 V. Offers 4 independent SPDT channels, each with 4 inputs and 8 outputs. Maximum supply current is 600 µA, with an operating temperature range of -40°C to +125°C. Packaged in LFCSP EP, supplied on tape and reel.
Analog Devices ADG1634BCPZ-REEL7 technical specifications.
| -3db Bandwidth | 103MHz |
| Bandwidth | 103MHz |
| Package/Case | LFCSP EP |
| Drain to Source Resistance | 10R |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 600uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1634BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
