
Quad SPDT analog switch featuring 4.5 $\Omega$ on-resistance, supporting dual supply voltages from $\pm$3.3V to $\pm$5V and single supply operation up to +16V. Offers a 103MHz -3dB bandwidth and a 1MHz test frequency. This integrated circuit is housed in a 1.2mm height TSSOP package, with dimensions of 6.6mm length and 4.5mm width. It operates across a temperature range of -40°C to 125°C with a maximum supply current of 480$\mu$A.
Analog Devices ADG1634BRUZ technical specifications.
| -3db Bandwidth | 103MHz |
| Bandwidth | 103MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Height | 1.2mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 480uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1634BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
