
Dual SPDT switches featuring 1Ω typical on-resistance and a 27MHz bandwidth. Operates with dual supply voltages from ±3.3V to ±8V, and single supply voltages from 3.3V to 16V. Offers 2 channels with 4 outputs, supporting parallel interface. Maximum power dissipation is 4.5mW, with a maximum supply current of 360µA. Packaged in LFCSP EP, tape and reel, with an operating temperature range of -40°C to 125°C.
Analog Devices ADG1636BCPZ-REEL7 technical specifications.
| -3db Bandwidth | 27MHz |
| Bandwidth | 27MHz |
| Package/Case | LFCSP EP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5mW |
| Max Supply Current | 360uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1636BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
