
Dual SPDT switches featuring 1 Ω typical on resistance, suitable for ±5 V, +12 V, +5 V, and +3.3 V dual supply operation. Offers a -3dB bandwidth of 27 MHz and operates across a wide temperature range from -40°C to +125°C. This logic IC is housed in a TSSOP package with a parallel interface, supporting single and dual supply types. Maximum power dissipation is 4.5 mW with a maximum supply current of 360 µA.
Analog Devices ADG1636BRUZ technical specifications.
| -3db Bandwidth | 27MHz |
| Bandwidth | 27MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Height | 1.2mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5mW |
| Max Supply Current | 360uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.5mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1636BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
