
Dual SPDT switches offering 1.1Ω typical on-resistance and a 27MHz bandwidth. Designed for single or dual supply operation with voltage ranges from ±3.3V to ±8V, and single supply up to +16V. Features a TSSOP package and parallel interface, operating across a temperature range of -40°C to +125°C. Maximum power dissipation is 4.5mW with a maximum supply current of 360µA. This RoHS compliant component is supplied on tape and reel.
Analog Devices ADG1636BRUZ-REEL technical specifications.
| -3db Bandwidth | 27MHz |
| Bandwidth | 27MHz |
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5mW |
| Max Supply Current | 360uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.3V |
| Number of Circuits | 2 |
| On-State Resistance | 1.1R |
| Operating Supply Current | 230uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.5mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG1636BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
