Analog Devices ADG201ABCHIPS technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Power Dissipation | 33mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG201ABCHIPS to view detailed technical specifications.
No datasheet is available for this part.