The ADG201ABQ is a 4-channel SPST multiplexer from Analog Devices. It operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 25V. The device is packaged in a CDIP and is suitable for use in applications requiring logic ICs.
Analog Devices ADG201ABQ technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG201ABQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.