
The ADG201AKP is a 4-channel SPST dual supply voltage multiplexer from Analog Devices. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 33mW. The device is packaged in a PLCC-20 package and is not RoHS compliant. It can handle a maximum dual supply voltage of 22V and a maximum supply current of 2mA.
Analog Devices ADG201AKP technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 33mW |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG201AKP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
