The ADG201AKP-REEL is an industrial-grade quad multiplexer with a single channel and 20 terminals. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 15V. The device is packaged in a 20-pin LCC-20 plastic package, measuring 8.966mm in width and length. It is designed to meet the requirements of industrial applications.
Analog Devices ADG201AKP-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.966 |
| Length | 8.966 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG201AKP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.