
Quad SPST switch, a multiplexer/demultiplexer IC, features a 60 Ohm on-resistance and operates with a dual supply voltage up to 22V, with a typical operating voltage of 15V. This integrated circuit supports a parallel interface and offers four independent SPST (Single Pole Single Throw) switches. It functions across a wide temperature range from -55°C to 125°C and is housed in a PLCC package. The component has a maximum power dissipation of 33mW and a maximum supply current of 2mA.
Analog Devices ADG201AKPZ technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 15V |
| Height | 3.68mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 33mW |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG201AKPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
