
Analog Devices ADG201AKR technical specifications.
| Package/Case | R |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 33mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG201AKR to view detailed technical specifications.
No datasheet is available for this part.
