
Quad SPST switch with 60 Ohm drain-to-source resistance. Features dual supply voltage up to 22V and operating supply voltage of 15V. This integrated circuit offers 4 channels, each with 4 inputs and 4 outputs, utilizing a parallel interface. Packaged in a 10mm x 4mm x 1.5mm case with tin, matte contact plating. Operates across a temperature range of -55°C to 125°C.
Analog Devices ADG201AKRZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Drain to Source Resistance | 60R |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 33mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG201AKRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
