
Quad SPST switch, an LC²MOS integrated circuit, features 4 channels, each with 4 inputs and 4 outputs. It operates with a dual supply voltage up to 22V, offering an on-state resistance of 90 Ohms and a typical on-resistance of 60 Ohms. This parallel interface device supports a wide operating temperature range from -55°C to 125°C and has a maximum power dissipation of 33mW. Packaged in tape and reel, this RoHS compliant component is suitable for demanding applications.
Analog Devices ADG201AKRZ-REEL technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 90R |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 33mW |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG201AKRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
