
Quad SPST Switch, LC2MOS technology, offering high-speed operation with dual supply voltages up to ±15V (10.8V to 16.5V range). Features 4 independent SPST (Single Pole Single Throw) channels, each with 4 inputs and 4 outputs. Operates across a wide temperature range of -55°C to 125°C, with a maximum power dissipation of 470mW. Packaged in a PLCC surface-mount form factor with tin, matte contact plating.
Analog Devices ADG201HSJPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 3.68mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 240mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG201HSJPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
