
Analog Devices ADG201HSKN technical specifications.
| Package/Case | N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG201HSKN to view detailed technical specifications.
No datasheet is available for this part.