
High-speed, LC2MOS quad SPST switch IC designed for dual supply operation up to ±15V (10.8V to 16.5V). Features 4 independent SPST channels with parallel interface, operating across a wide temperature range of -55°C to 125°C. Maximum power dissipation is 240mW with a maximum supply current of 10mA. Packaged in a 240mW rail/tube format, this RoHS compliant component offers reliable switching for various electronic applications.
Analog Devices ADG201HSKNZ technical specifications.
| Package/Case | N |
| Dual Supply Voltage | 15V |
| Height | 4.32mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 19.81mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 240mW |
| Power Supply | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 6.61mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG201HSKNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
