Quad SPST Switch, LC²MOS technology, operating with dual supply voltages from 10.8V to 16.5V. Features 4 channels, each with a single-pole, single-throw (SPST) configuration. Offers a typical on-state resistance of 90 Ohms and a resistance of 50 Ohms. Maximum power dissipation is 240mW with a maximum supply current of 10mA. Operates across a wide temperature range of -55°C to 125°C. Packaged in tape and reel with 2500 units per reel.
Analog Devices ADG201HSKR-REEL technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 90R |
| Operating Supply Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG201HSKR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.