Analog Devices ADG201HSTE technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG201HSTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.