The ADG202ABQ is a 4-channel SPST logic IC from Analog Devices, featuring 4-bit operation and a maximum supply voltage of 22V. It can operate within a temperature range of -40°C to 85°C. The device is packaged in a DIP16 package and has a power dissipation of 470mW. However, it is not RoHS compliant.
Analog Devices ADG202ABQ technical specifications.
| Package/Case | Q |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG202ABQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
