
The ADG202AKP is a quad SPST 4-channel 4-bit multiplexer from Analog Devices. It operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 25V. The device is packaged in a PLCC package and is not RoHS compliant. It has a power dissipation of 470mW and is designed for surface mount applications.
Analog Devices ADG202AKP technical specifications.
| Package/Case | PLCC |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG202AKP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
