The ADG202AKPZ is a 20-pin quad multiplexer from Analog Devices, featuring a JEDEC package code of S-PQCC-J20 and a temperature grade of industrial. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 15V. The device has 20 terminals and a pin count of 20, with a width and length of 8.966mm. It is designed for use in logic IC applications.
Analog Devices ADG202AKPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.966 |
| Length | 8.966 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG202AKPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.