The ADG202AKR-REEL7 is an industrial-grade multiplexer with 16 terminals and a temperature range of -40 to 85°C. It operates at a nominal supply voltage of 15V and -15V. The device is packaged in a 0.150 inch SOIC-16 package with a width of 3.9mm and a length of 9.9mm. It has a single function and a temperature grade of industrial.
Analog Devices ADG202AKR-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG202AKR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.