
The ADG202AKRREEL is a 4-channel single-pole single-throw analog switch from Analog Devices. It operates at a maximum supply voltage of 25V and can dissipate up to 470mW. The device is packaged in a surface-mount SOIC N package and is specified to operate over a temperature range of -40°C to 85°C. The ADG202AKRREEL is a general-purpose logic IC.
Analog Devices ADG202AKRREEL technical specifications.
| Package/Case | SOIC N |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG202AKRREEL to view detailed technical specifications.
No datasheet is available for this part.